Filter Your Search
1 - 2 of 2 results
|
F340-75.000MHZ-AE0
Fox Electronics
|
Check for Price | Yes | Yes | Active | 75 MHz | 100 % | 15 pF | 2.5 V | HCMOS | F340 | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 6 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | GOLD | 3.2mm x 2.5mm x 1.2mm | FOX ELECTRONICS | compliant | Clock | ||
|
F340-75.000MHZAE0
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 75 MHz | 100 % | 15 pF | 2.5 V | HCMOS | TAPE AND REEL | 6 ns | NO | 6 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) | 3.2mm x 2.5mm x 1.2mm | FOX ELECTRONICS | compliant | Clock |