Filter Your Search
1 - 10 of 62 results
|
HCOF-3353CH-50.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 100 % | 5 LS TTL | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 45/55 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | NO | TIN SILVER COPPER OVER NICKEL | 20.7mm x 12.6mm x 5.46mm | ILSI AMERICA LLC | compliant | Clock | ||
|
HCOF-3353BH-20.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 20 MHz | 50 % | 15 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 45/55 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | NO | TIN SILVER COPPER OVER NICKEL | 20.7mm x 12.6mm x 5.46mm | ILSI AMERICA LLC | compliant | Clock | ||
|
HCOF-3353DH-20.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 20 MHz | 15 % | 15 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 45/55 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | NO | TIN SILVER COPPER OVER NICKEL | 20.7mm x 12.6mm x 5.46mm | ILSI AMERICA LLC | compliant | Clock | ||
|
HCOF-3353AH-50.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 25 % | 5 LS TTL | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 45/55 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | NO | TIN SILVER COPPER OVER NICKEL | 20.7mm x 12.6mm x 5.46mm | ILSI AMERICA LLC | compliant | Clock | ||
|
HCOF-3353CH-1.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 1 MHz | 100 % | 15 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 45/55 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | NO | TIN SILVER COPPER OVER NICKEL | 20.7mm x 12.6mm x 5.46mm | ILSI AMERICA LLC | compliant | Clock | ||
|
HCOF-3353EH-20.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 20 MHz | 10 % | 15 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 45/55 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | NO | TIN SILVER COPPER OVER NICKEL | 20.7mm x 12.6mm x 5.46mm | ILSI AMERICA LLC | compliant | Clock | ||
|
HCOF-3353EH-50.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 10 % | 5 LS TTL | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 45/55 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | NO | TIN SILVER COPPER OVER NICKEL | 20.7mm x 12.6mm x 5.46mm | ILSI AMERICA LLC | compliant | Clock | ||
|
HCOF-3353CO-20.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 20 MHz | 100 % | 15 pF | 3.3 V | HCMOS/TTL | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 45/55 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | NO | TIN SILVER COPPER OVER NICKEL | 20.7mm x 12.6mm x 5.46mm | ILSI AMERICA LLC | compliant | Clock | |||
|
HCOF-3353BH-160.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 160 MHz | 50 % | 15 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 45/55 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | NO | TIN SILVER COPPER OVER NICKEL | 20.7mm x 12.6mm x 5.46mm | ILSI AMERICA LLC | compliant | Clock | ||
|
HCOF-3353BH-40.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 40 MHz | 50 % | 10 TTL | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 45/55 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | NO | TIN SILVER COPPER OVER NICKEL | 20.7mm x 12.6mm x 5.46mm | ILSI AMERICA LLC | compliant | Clock |