Parametric results for: f2uaor01aaubc under Pushbutton Switches

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: f2uaor01aa
Select parts from the table below to compare.
Compare
Compare
F2UAOR01AAU
C&K
Check for Price Yes Yes Active 10 mA 50 V 0.02 mΩ DPDT LATCHED PUSHBUTTON SWITCH PUSHBUTTON 0.04A@50VAC 0.01A@50VDC 40 mA 50 V 1 GΩ 4 N e4 -40 °C 70 °C PANEL MOUNT POLYESTER BRASS BREAK-BEFORE-MAKE BRASS NON-ILLUMINATED TOP AND BOTTOM SEALED NO Gold (Au) - with Nickel (Ni) barrier BRASS SOLDER 9 mm 6.9 mm 21 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.33
ZF2UAOR01AAU
C&K
Check for Price Yes Yes Active 10 mA 50 V DPDT LATCHED PUSHBUTTON SWITCH 0.04A@50VAC 0.01A@50VDC 40 mA 50 V 4 N e4 -40 °C 70 °C PANEL MOUNT NON-ILLUMINATED TOP AND BOTTOM SEALED NO Gold (Au) - with Nickel (Ni) barrier SOLDER 9 mm 6.9 mm 21 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.33
ZF2UAOR01AAUB
C&K
Check for Price Yes Yes Active 10 mA 50 V 0.02 mΩ DPDT LATCHED PUSHBUTTON SWITCH PUSHBUTTON 0.04A@50VAC 0.01A@50VDC 40 mA 50 V 1 GΩ 4 N e4 -40 °C 70 °C PANEL MOUNT POLYESTER BRASS BREAK-BEFORE-MAKE BRASS NON-ILLUMINATED TOP AND BOTTOM SEALED NO Gold (Au) - with Nickel (Ni) barrier BRASS SOLDER 9 mm 6.9 mm 21 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.33
ZF2UAOR01AAUC
C&K
Check for Price Yes Yes Active 10 mA 50 V 0.02 mΩ DPDT LATCHED PUSHBUTTON SWITCH PUSHBUTTON 0.04A@50VAC 0.01A@50VDC 40 mA 50 V 1 GΩ 4 N e4 -40 °C 70 °C PANEL MOUNT POLYESTER BRASS BREAK-BEFORE-MAKE BRASS NON-ILLUMINATED TOP AND BOTTOM SEALED NO Gold (Au) - with Nickel (Ni) barrier BRASS SOLDER 9 mm 6.9 mm 21 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.33