Filter Your Search
1 - 10 of 23 results
|
F2910NBGP
Integrated Device Technology Inc
|
$1.2441 | Yes | Transferred | SPST | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | 8 | NBG8P3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
F2911NBGP
Integrated Device Technology Inc
|
$1.2441 | Yes | Yes | Transferred | SPST | e3 | Tin (Sn) | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | 8 | NBG8P3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
F2910NBGP
Renesas Electronics Corporation
|
$1.6444 | Yes | Yes | Active | 50 Ω | 23 dBm | 1 dB | 3.3 | 265 µs | YES | 8 GHz | SPST | 34 dBm | HIGH LINEARITY AND ISOLATION, HIGH RELIABILITY | 30 dB | 1 | 8 GHz | 30 MHz | ABSORPTIVE | 3.3 V | 374 µA | e3 | 105 °C | -55 °C | COMPONENT | SURFACE MOUNT | 8 | SOLCC8,.08,20 | TIN | RENESAS ELECTRONICS CORP | VFQFPN | 8 | NBG8P3 | compliant | NLR | 8542390001 | DFN-8 | 2020-09-09 | Renesas Electronics | ||||||
|
F2910NBGP8
Renesas Electronics Corporation
|
$1.6515 | Yes | Yes | Active | 50 Ω | 23 dBm | 1 dB | 3.3 | 265 µs | YES | 8 GHz | SPST | 34 dBm | HIGH LINEARITY AND ISOLATION, HIGH RELIABILITY | 30 dB | 1 | 8 GHz | 30 MHz | ABSORPTIVE | 3.3 V | 374 µA | e3 | 105 °C | -55 °C | COMPONENT | SURFACE MOUNT | 8 | SOLCC8,.08,20 | TIN | RENESAS ELECTRONICS CORP | VFQFPN | 8 | NBG8P3 | compliant | NLR | 8542390001 | DFN-8 | 2020-09-09 | Renesas Electronics | ||||||
|
F2911NBGP
Renesas Electronics Corporation
|
$2.2038 | Yes | Yes | Active | 75 Ω | 21 dBm | 0.55 dB | 1.05 | 1000 ns | YES | 3.5 GHz | SPST | HIGH RELIABILITY, HIGH ISOLATION AND I/P POWER-MAX(PEAK)=24 DBM | 75 dB | 1 | 3.5 GHz | 1 MHz | REFLECTIVE | 3.3 V | 304 µA | e3 | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | SOLCC8,.08,20 | TIN | RENESAS ELECTRONICS CORP | VFQFPN | 8 | NBG8P3 | compliant | NLR | 8542390001 | DFN-8 | Renesas Electronics | ||||||||
|
F2912NCGI
Integrated Device Technology Inc
|
$3.0867 | Yes | Yes | Transferred | SPDT | e3 | 260 | TIN | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | 20 | NCG20P1 | compliant | EAR99 | 8542.39.00.01 | 1 | |||||||||||||||||||||||||||||
|
F2912NCGI8
Renesas Electronics Corporation
|
$3.1161 | Yes | Yes | Active | 50 Ω | 1.4 dB | 1.09 | 1.1 µs | YES | 9 GHz | SPDT | 30 dBm | 23 dB | 1 | 9 GHz | 9 kHz | ABSORPTIVE | 3.3 V | 153 µA | e3 | 125 °C | -55 °C | COMPONENT | SURFACE MOUNT | 20 | PLASTIC/EPOXY | LCC20,.16SQ,20 | MATTE TIN | RENESAS ELECTRONICS CORP | VFQFPN | 20 | NCG20P1 | compliant | NLR | 8542390001 | VFQFPN-20 | Renesas Electronics | ||||||||
|
F2913NLGK
Renesas Electronics Corporation
|
$3.1519 | Yes | Yes | Active | 50 Ω | 27 dBm | 1.65 dB | 1.22 | 155 ns | YES | 6 GHz | SPDT | HIGH LINEARITY AND ISOLATION, I/P POWER-MAX(PEAK)=1W | 46 dB | 2 | 6 GHz | 50 MHz | ABSORPTIVE | 3.3 V | 170 µA | e3 | 110 °C | -40 °C | COMPONENT | SURFACE MOUNT | 20 | LCC20,.16SQ,20 | TIN | RENESAS ELECTRONICS CORP | VFQFPN | 20 | NLG20T1 | compliant | NLR | 8542390001 | Renesas Electronics | |||||||||
|
F2912NCGI
Renesas Electronics Corporation
|
$3.2848 | Yes | Yes | Active | 50 Ω | 1.4 dB | 1.09 | 1.1 µs | YES | 9 GHz | SPDT | 30 dBm | 23 dB | 1 | 9 GHz | 9 kHz | ABSORPTIVE | 3.3 V | 153 µA | e3 | 125 °C | -55 °C | COMPONENT | SURFACE MOUNT | 20 | PLASTIC/EPOXY | LCC20,.16SQ,20 | TIN | RENESAS ELECTRONICS CORP | VFQFPN | 20 | NCG20P1 | compliant | NLR | 8542390001 | VFQFPN-20 | Renesas Electronics | ||||||||
|
F2914NBGK
Integrated Device Technology Inc
|
$3.9212 | Yes | Transferred | DIVERSITY SWITCH | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | 24 | NBG24P3 | unknown |