Filter Your Search
1 - 10 of 834 results
|
F280C52XXX-25SHXXX:R
Temic Semiconductors
|
Check for Price | Transferred | 70 °C | TEMIC SEMICONDUCTORS | unknown | NO | 16 | 8 | 25 MHz | NO | NO | 8 | S-PQFP-G44 | 32 | 44 | NO | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Not Qualified | MROM | 25 MHz | 5.5 V | 4.5 V | 5 V | YES | CMOS | COMMERCIAL | GULL WING | QUAD | MICROCONTROLLER | |||||||||||||||||||
|
APH-F-2-80-CSL-SG15
Central Components Manufacturing
|
Check for Price | Yes | Active | RECTANGULAR POWER CONNECTOR | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||
|
F280C32E-30SHXXX:D
Temic Semiconductors
|
Check for Price | Transferred | 70 °C | TEMIC SEMICONDUCTORS | unknown | NO | 16 | 8 | 30 MHz | NO | NO | 8 | S-PQFP-G44 | 32 | 44 | NO | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Not Qualified | 30 MHz | 5.5 V | 4.5 V | 5 V | YES | CMOS | COMMERCIAL | GULL WING | QUAD | MICROCONTROLLER | ||||||||||||||||||||
|
F280C52XXX-25:D
Temic Semiconductors
|
Check for Price | Transferred | 70 °C | TEMIC SEMICONDUCTORS | unknown | NO | 16 | 8 | 25 MHz | NO | NO | 8 | S-PQFP-G44 | 32 | 44 | NO | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Not Qualified | MROM | 25 MHz | 5.5 V | 4.5 V | 5 V | YES | CMOS | COMMERCIAL | GULL WING | QUAD | MICROCONTROLLER | |||||||||||||||||||
|
F280C32-12
Temic Semiconductors
|
Check for Price | No | Obsolete | 800 µm | e0 | 70 °C | TEMIC SEMICONDUCTORS | unknown | NO | 16 | 8 | 12 MHz | NO | NO | 8 | S-PQFP-G44 | 32 | 44 | NO | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Not Qualified | ROM LESS | 12 MHz | 5.5 V | 4.5 V | 5 V | YES | CMOS | COMMERCIAL | GULL WING | QUAD | MICROCONTROLLER | NO | 8051 | QFP44,.5SQ,32 | 256 | 0 | 20 mA | TIN LEAD | |||||||||
|
F280C52EXXX-L16R
Atmel Corporation
|
Check for Price | Obsolete | 800 µm | 70 °C | ATMEL CORP | unknown | NO | 16 | 8 | 16 MHz | NO | NO | 8 | S-PQFP-G44 | 32 | 44 | NO | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Not Qualified | MROM | 16 MHz | 5.5 V | 2.7 V | YES | COMMERCIAL | GULL WING | QUAD | MICROCONTROLLER | PLASTIC, QFP-44 | 10 mm | 2.4 mm | 10 mm | ||||||||||||||||
|
F280C52EXXX-16SHXXX:D
Temic Semiconductors
|
Check for Price | Transferred | 70 °C | TEMIC SEMICONDUCTORS | unknown | NO | 16 | 8 | 16 MHz | NO | NO | 8 | S-PQFP-G44 | 32 | 44 | NO | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Not Qualified | MROM | 16 MHz | 5.5 V | 4.5 V | 5 V | YES | CMOS | COMMERCIAL | GULL WING | QUAD | MICROCONTROLLER | |||||||||||||||||||
|
F280C32E-30:RD
Temic Semiconductors
|
Check for Price | Transferred | 70 °C | TEMIC SEMICONDUCTORS | unknown | NO | 16 | 8 | 30 MHz | NO | NO | 8 | S-PQFP-G44 | 32 | 44 | NO | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Not Qualified | 30 MHz | 5.5 V | 4.5 V | 5 V | YES | CMOS | COMMERCIAL | GULL WING | QUAD | MICROCONTROLLER | ||||||||||||||||||||
|
F280C32-20SHXXX:RD
Atmel Corporation
|
Check for Price | Obsolete | 800 µm | 70 °C | ATMEL CORP | unknown | NO | 16 | 8 | 20 MHz | NO | NO | 8 | S-PQFP-G44 | 32 | 44 | NO | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Not Qualified | ROM LESS | 20 MHz | 5.5 V | 4.5 V | 5 V | YES | CMOS | COMMERCIAL | GULL WING | QUAD | MICROCONTROLLER | 8542.31.00.01 | NO | 0 | QFP, | 10 mm | 2.4 mm | 10 mm | |||||||||||
|
F280C51-12R
Temic Semiconductors
|
Check for Price | Transferred | 70 °C | TEMIC SEMICONDUCTORS | unknown | NO | 16 | 8 | 12 MHz | NO | NO | 8 | S-PQFP-G44 | 32 | 44 | NO | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Not Qualified | MROM | 12 MHz | 5.5 V | 4.5 V | YES | CMOS | COMMERCIAL | GULL WING | QUAD | MICROCONTROLLER | 18.8 mA |