Filter Your Search
1 - 3 of 3 results
|
F280049PZQ
Texas Instruments
|
$5.2270 | Yes | Yes | Active | 32 | 100 MHz | 131072 | 102400 | 20 MHz | 40 | YES | 1.2 V | MICROCONTROLLER | CMOS | YES | YES | YES | 6 | 16 | YES | FLASH | 1.32 V | 1.14 V | AUTOMOTIVE | S-PQFP-G100 | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | LQFP-100 | compliant | 5A992.C | 8542.31.00.01 | 2017-08-24 | Texas Instruments | |||
|
TMS320F280049PZQ
Texas Instruments
|
Check for Price | Obsolete | 32 | 100 MHz | 20 MHz | 40 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | AS PER THE DEVICE COMPARISION TABLE CONSIDERED AEC FOR PZ PACKAGE ALSO | YES | YES | YES | 16 | YES | FLASH | 1.32 V | 1.14 V | AUTOMOTIVE | S-PQFP-G100 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | LFQFP, | unknown | 8542.31.00.01 | |||||||||||||||
|
F280049PZQR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 32 | 100 MHz | 131072 | 102400 | 100 MHz | 40 | YES | 1.2 V | MICROCONTROLLER | CMOS | YES | YES | YES | 6 | 16 | YES | FLASH | 1.32 V | 1.14 V | AUTOMOTIVE | S-PQFP-G100 | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | LQFP-100 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments |