Parametric results for: f24g under Power/Mains Transformers

Filter Your Search

1 - 10 of 5,799 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: f24
Select parts from the table below to compare.
Compare
Compare
F24-045-C2
Triad Magnetics
$3.9364 Yes Yes Active THROUGH HOLE MOUNTED NO TRIAD MAGNETICS ROHS COMPLIANT compliant EAR99 8504.31.40.35 Triad Magnetics CUL; UL NO NO 23.81 mm 115 V 1.5 kV 34.93 mm 2 90 mA 12 V 12 V SINGLE 115V SPLIT BOBBIN POWER TRANSFORMER 1.1 VA 28.58 mm
F24-100-C2
Triad Magnetics
$5.1107 Yes Yes Active THROUGH HOLE MOUNTED NO TRIAD MAGNETICS ROHS COMPLIANT compliant EAR99 8504.31.40.35 Triad Magnetics CUL; UL NO NO 30.16 mm 115 V 1.5 kV 34.93 mm 2 200 mA 12 V 12 V SINGLE 115V SPLIT BOBBIN POWER TRANSFORMER 2.5 VA 28.58 mm
F24-045
Triad Magnetics
$5.7489 Yes Yes Active THROUGH HOLE MOUNTED NO TRIAD MAGNETICS ROHS COMPLIANT compliant EAR99 8504.31.40.35 Triad Magnetics CUL; UL NO NO 23.81 mm 115 V 1.5 kV 34.93 mm 2 90 mA 12 V 12 V SINGLE 115V SPLIT BOBBIN POWER TRANSFORMER 1.1 VA 28.58 mm POWER 1
F2480NBGI
Integrated Device Technology Inc
$7.1005 Yes Yes Transferred e3 260 TIN INTEGRATED DEVICE TECHNOLOGY INC compliant EAR99 8542.33.00.01 VFQFPN 32 NBG32P3 1 RF AND BASEBAND CIRCUIT
F24-100
Triad Magnetics
$7.7043 Yes Yes Active THROUGH HOLE MOUNTED NO TRIAD MAGNETICS ROHS COMPLIANT compliant EAR99 8504.31.40.35 Triad Magnetics CUL; UL NO NO 30.16 mm 115 V 1.5 kV 34.93 mm 2 200 mA 12 V 12 V SINGLE 115V SPLIT BOBBIN POWER TRANSFORMER 2.5 VA 28.58 mm POWER 1
F24-250
Triad Magnetics
$8.0296 Yes Yes Active THROUGH HOLE MOUNTED NO TRIAD MAGNETICS ROHS COMPLIANT compliant EAR99 8504.31.40.35 Triad Magnetics CUL; UL NO NO 33.34 mm 115 V 1.5 kV 41.28 mm 2 500 mA 12 V 12 V SINGLE 115V SPLIT BOBBIN POWER TRANSFORMER 6 VA 33.34 mm POWER 1
F24-800-C2
Triad Magnetics
$8.7943 Yes Yes Active THROUGH HOLE MOUNTED NO TRIAD MAGNETICS ROHS COMPLIANT compliant EAR99 8504.31.40.35 Triad Magnetics CUL; UL NO NO 36.51 mm 115 V 1.5 kV 57.15 mm 2 1.6 A 12 V 12 V SINGLE 115V SPLIT BOBBIN POWER TRANSFORMER 20 VA 47.63 mm
F24-250-C2
Triad Magnetics
$10.1802 Yes Yes Active THROUGH HOLE MOUNTED NO TRIAD MAGNETICS ROHS COMPLIANT compliant EAR99 8504.31.40.35 Triad Magnetics CUL; UL NO NO 33.34 mm 115 V 1.5 kV 41.28 mm 2 500 mA 12 V 12 V SINGLE 115V SPLIT BOBBIN POWER TRANSFORMER 6 VA 33.34 mm
F24-800
Triad Magnetics
$10.6363 Yes Yes Active THROUGH HOLE MOUNTED NO TRIAD MAGNETICS ROHS COMPLIANT compliant EAR99 8504.31.40.35 Triad Magnetics CUL; UL NO NO 36.51 mm 115 V 1.5 kV 57.15 mm 2 1.6 A 12 V 12 V SINGLE 115V SPLIT BOBBIN POWER TRANSFORMER 20 VA 47.63 mm POWER 1
F24-500-C2
Triad Magnetics
$11.1240 Yes Yes Active THROUGH HOLE MOUNTED NO TRIAD MAGNETICS ROHS COMPLIANT compliant EAR99 8504.31.40.35 Triad Magnetics CUL; UL NO NO 36.51 mm 115 V 1.5 kV 47.63 mm 2 1 A 12 V 12 V SINGLE 115V SPLIT BOBBIN POWER TRANSFORMER 12 VA 39.69 mm