Parametric results for: f2405s-1wr2 under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: f2405s1wr2
Select parts from the table below to compare.
Compare
Compare
F2405S-1WR2
MORNSUN
Check for Price Yes Active 24 V 5 V 26.4 V 21.6 V 200 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE VOLTAGE-MODE 79 % 12 % 1 OUTPUT OVER CURRENT 0.010605 Vrms HYBRID INDUSTRIAL 1 W R-PSMA-T4 Not Qualified CE, UL 105 °C -40 °C 4 PLASTIC/EPOXY SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 6 mm 19.5 mm 9.55 mm MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD , SIP4/7,.07 compliant EAR99
WRF2405S-1WR2
MORNSUN
Check for Price Yes Active 24 V 5 V 36 V 18 V 200 mA 1 NO DC-DC REGULATED POWER SUPPLY MODULE 1 INDUSTRIAL 1 W Not Qualified 85 °C -40 °C 7 PLASTIC/EPOXY SIP7/8,.1 NO MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD , SIP7/8,.1 unknown EAR99