Filter Your Search
1 - 10 of 1,602 results
|
AF1D-28-G-CMS-1D
Antelec
|
Check for Price | Yes | Contact Manufacturer | 28 | 1 | 2.54 mm | FEMALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | TOP ENTRY | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | TIN | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | ANTELEC | ROHS COMPLIANT | unknown | |||||||||||||||||||||||||
|
AF1D-127-22-G-CMS-H3-1D-B/A
Antelec
|
Check for Price | Yes | Contact Manufacturer | 22 | 1 | 1.27 mm | FEMALE | BOARD | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | ANTELEC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
AF1D-200-26-G-CMS-H43-1D
Antelec
|
Check for Price | Yes | Contact Manufacturer | 26 | 1 | 2 mm | FEMALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | GOLD FLASH | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | ANTELEC | ROHS COMPLIANT | unknown | ||||||||||||||||||||||||||
|
CA-G84MP-F1D-1344
Circuit Assembly
|
Check for Price | Contact Manufacturer | 84 | 13 | 2.54 mm | 13 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 1.3 inch | 0.145 inch | 1.3 inch | 0.115 inch | CIRCUIT ASSEMBLY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
AF1D-200-15-G-CMS-H49
Antelec
|
Check for Price | Yes | Contact Manufacturer | 15 | 1 | 2 mm | FEMALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | GOLD FLASH | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | ANTELEC | ROHS COMPLIANT | unknown | ||||||||||||||||||||||||||
|
AF1D-200-03-G-CMS-H43-B/A
Antelec
|
Check for Price | Yes | Contact Manufacturer | 3 | 1 | 2 mm | FEMALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | GOLD FLASH | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | ANTELEC | ROHS COMPLIANT | unknown | ||||||||||||||||||||||||||
|
AF1D-200-26-G-CMS-H43-1G-T/A
Antelec
|
Check for Price | Yes | Contact Manufacturer | 26 | 1 | 2 mm | FEMALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | GOLD FLASH | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | ANTELEC | ROHS COMPLIANT | unknown | ||||||||||||||||||||||||||
|
AF1D-127-04-G-CMS-H4-1G-B/A
Antelec
|
Check for Price | Yes | Contact Manufacturer | 4 | 1 | 1.27 mm | FEMALE | BOARD | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | ANTELEC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
AF1D-28-G-CMS-1G
Antelec
|
Check for Price | Yes | Contact Manufacturer | 28 | 1 | 2.54 mm | FEMALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | TOP ENTRY | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | TIN | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | ANTELEC | ROHS COMPLIANT | unknown | |||||||||||||||||||||||||
|
AF1D-200-19-G-CMS-H43-T/A
Antelec
|
Check for Price | Yes | Contact Manufacturer | 19 | 1 | 2 mm | FEMALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | GOLD FLASH | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | ANTELEC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 |