Filter Your Search
1 - 3 of 3 results
|
F1892CCH1000
Cynergy3 Components
|
Check for Price | Yes | Obsolete | 150 mA | 141.3 A | SCR | SINGLE WITH BUILT-IN DIODE | 3 V | 1.95 kA | 1 kV | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-GR | 2A-CK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | CYNERGY3 COMPONENTS LTD | MODULE | FLANGE MOUNT, R-XUFM-X5 | 5 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
F1892CCH1000
Silicon Power Cube Corp
|
Check for Price | Transferred | SILICON POWER CUBE CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
F1892CCH1000
Crydom Inc
|
Check for Price | Yes | Transferred | 90 kA | 300 mA | 150 mA | 141.3 A | SCR | SINGLE WITH BUILT-IN DIODE | 500 V/us | 3 V | 1.5 kA | 1 kV | R-XUFM-X5 | e3/e4 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-GR | 2A-CK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN/SILVER | UNSPECIFIED | UPPER | CRYDOM INC | FLANGE MOUNT, R-XUFM-X5 | 5 | compliant | EAR99 | 8541.30.00.80 | CRYDOM |