Filter Your Search
1 - 2 of 2 results
|
F17725102000
Vishay Intertechnologies
|
$1.6900 | Yes | Yes | Active | 1 µF | 800 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | CSA; CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 27.5 mm | WIRE | 25 mm | 31.5 mm | 15 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | Vishay | |||
|
F1772-510-2000
Vishay Roederstein
|
Check for Price | Yes | Yes | Active | 1 µF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | F1772-2310V-X2 | RATED AC VOLTAGE (V): 275 | e3 | IEC60384-14 | 100 °C | -40 °C | RECTANGULAR PACKAGE | TR | NO | MATTE TIN | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown |