Filter Your Search
1 - 9 of 9 results
|
F1772-368-3204
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 68 nF | 800 V | 20 % | 7029 | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 300, STANDARD: IEC60384-14/2 | 300 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk; TR | NO | Matte Tin (Sn) | 15 mm | WIRE | 13.3 mm | 17.8 mm | 7.3 mm | VISHAY INTERTECHNOLOGY INC | , 7029 | unknown | EAR99 | 8532.25.00.70 | |||
|
F1772-368-3200
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 68 nF | 800 V | 20 % | 7029 | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 300, STANDARD: IEC60384-14/2 | 300 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk; TR | NO | Matte Tin (Sn) | 15 mm | WIRE | 13.3 mm | 17.8 mm | 7.3 mm | VISHAY INTERTECHNOLOGY INC | , 7029 | unknown | EAR99 | 8532.25.00.70 | |||
|
F1772-368-3000
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 68 nF | 800 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 300 V | e3 | IEC60384-14 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.25.00.70 | ||||||||||
|
F1772-368-3015
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 68 nF | 800 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 300 V | e3 | IEC60384-14 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.25.00.70 | ||||||||||
|
F1772-368-3030
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 68 nF | 800 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 300 V | e3 | IEC60384-14 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.25.00.70 | ||||||||||
|
F17723683200
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 68 nF | 800 V | 20 % | 7029 | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 300, STANDARD: IEC60384-14/2 | 300 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk; TR | NO | Matte Tin (Sn) | 15 mm | WIRE | 13.3 mm | 17.8 mm | 7.3 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED, ROHS COMPLIANT | compliant | ||||||
|
F1772-368-3230
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 68 nF | 800 V | 20 % | 7029 | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 300, STANDARD: IEC60384-14/2 | 300 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk; TR | NO | Matte Tin (Sn) | 15 mm | WIRE | 13.3 mm | 17.8 mm | 7.3 mm | VISHAY INTERTECHNOLOGY INC | , 7029 | unknown | EAR99 | 8532.25.00.70 | |||
|
F1772-368-3004
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 68 nF | 800 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 300 V | e3 | IEC60384-14 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.25.00.70 | ||||||||||
|
F17723683000
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 68 nF | 800 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 300 V | e3 | IEC60384-14 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED, ROHS COMPLIANT | compliant |