Filter Your Search
1 - 2 of 2 results
|
MCF1206B0R50FSTR
SPC Multicomp
|
Check for Price | Yes | Contact Manufacturer | 63 V | 63 V | 500 mA | FAST | ELECTRIC FUSE | 50 A | 125 °C | -55 °C | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | SPC TECHNOLOGY/ MULTICOMP | CHIP, 1206 | unknown | ||||||||||
|
F1206B0R50FSTR
Kyocera AVX Components
|
Check for Price | Yes | Active | 63 V | 63 V | 500 mA | FAST | ELECTRIC FUSE | 50 A | e3 | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 1.2 mm | 3.1 mm | AVX CORP | CHIP | compliant | EAR99 | 8536.10.00.40 |