Filter Your Search
1 - 10 of 19,185 results
|
AX3PBF1-100.0000
Abracon Corporation
|
$0.8544 | Yes | Active | 100 MHz | 25 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 600 ps | NO | 600 ps | 2.62 V | 2.37 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | LCC6,.1X.13,59/47 | YES | 3.2mm x 2.5mm x 1.0mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||||||||||||||||||||||
|
AX7DAF1-106.2500C
Abracon Corporation
|
$2.4992 | Yes | Obsolete | 106.25 MHz | 25 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||||||||||||||||||||||||
|
AK2APAF1-100.0000T
Abracon Corporation
|
$4.7060 | Yes | Active | 100 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 400 ps | NO | 400 ps | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | unknown | Clock | ||||||||||||||||||||||||||||
|
AK3APAF1-100.0000T
Abracon Corporation
|
$4.7355 | Yes | Active | 100 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 400 ps | NO | 400 ps | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | LCC6,.1X.12,59/47 | YES | 3.2mm x 2.5mm x 1.0mm | ABRACON LLC | unknown | Clock | |||||||||||||||||||||||||||
|
AX3HAF1-100.0000T
Abracon Corporation
|
$4.8730 | Yes | Active | 100 MHz | 25 % | 50 OHM | 3.3 V | HCSL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 500 ps | NO | 500 ps | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | LCC6,.1X.13,59/47 | YES | 3.2mm x 2.5mm x 1.0mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||||||||||||||||||||||
|
AX3HBF1-100.0000
Abracon Corporation
|
$5.2683 | Yes | Active | 100 MHz | 25 % | 50 OHM | 2.5 V | HCSL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 500 ps | NO | 500 ps | 2.62 V | 2.37 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | LCC6,.1X.13,59/47 | YES | 3.2mm x 2.5mm x 1.0mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||||||||||||||||||||||
|
F1100NBGI
Renesas Electronics Corporation
|
$5.4781 | Yes | Yes | Active | 5 V | 1 | e3 | S-XQCC-N36 | 260 | 36 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | VFQFPN | 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-36 | 36 | NBG36P1 | NLR | 8542390001 | 6 mm | 1 | 800 µm | TELECOM CIRCUIT | 6 mm | |||||||||||||||||||
|
AX3HAF1-100.0000
Abracon Corporation
|
$6.0315 | Yes | Active | 100 MHz | 25 % | 50 OHM | 3.3 V | HCSL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 500 ps | NO | 500 ps | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | LCC6,.1X.13,59/47 | YES | 3.2mm x 2.5mm x 1.0mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||||||||||||||||||||||
|
AX3HCF1-100.0000
Abracon Corporation
|
$6.0731 | Yes | Active | 100 MHz | 25 % | 50 OHM | 1.8 V | HCSL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 600 ps | NO | 600 ps | 1.89 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | LCC6,.1X.13,59/47 | YES | 3.2mm x 2.5mm x 1.0mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||||||||||||||||||||||
|
AX3PAF1-100.0000
Abracon Corporation
|
$6.1272 | Yes | Active | 100 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 400 ps | NO | 400 ps | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | LCC6,.1X.13,59/47 | YES | 3.2mm x 2.5mm x 1.0mm | ABRACON LLC | compliant | Clock | ABRACON |