Filter Your Search
1 - 3 of 3 results
|
F10414DCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1 | 256X1 | 7 ns | STANDARD SRAM | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 140 µA | ECL | COMMERCIAL | R-XDIP-T16 | e0 | 2A | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.32.00.41 | |||||||||||||
|
F10414DC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 256 bit | 1 | 256X1 | 7 ns | STANDARD SRAM | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | OPEN-EMITTER | NO | PARALLEL | 140 µA | ECL | COMMERCIAL EXTENDED | R-CDIP-T16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.064 mm | 20.066 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | DIP | 16 | |||
|
F10414DCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1 | 256X1 | 7 ns | STANDARD SRAM | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 140 µA | ECL | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 2A | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.32.00.41 |