Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
F10-3600-C2
Triad Magnetics
|
||
|
F10-3600-C2-B
Triad Magnetics
|
Most Relevant | Technical | Compliance | Physical | Dimensions | Other | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Input Voltage-Nom | Isolation Voltage |
Output Voltage 1
|
Output Current 1
|
Output Voltage 2
|
Output Current 2
|
Transformer Type
|
Center Tap Feature 1
|
Center Tap Feature 2
|
Number of Secondary Winding
|
Primary Rating
|
VA Rating
|
Approvals
|
Mounting Feature
|
Packing Method
|
Surface Mount
|
Height
|
Length
|
Width
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Package Description
|
Yes | Yes | Active | 115 V | 1.5 kV | 5 V | 7.2 A | 5 V | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | SINGLE 115V | 36 VA | CUL; UL | THROUGH HOLE MOUNTED | NO | 39.69 mm | 66.68 mm | 55.56 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | ||||
Yes | Active | 4200 kV | 5 V | 3.6 A | 5 V | 3.6 A | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | SINGLE 115V | 36 VA | THROUGH HOLE MOUNTED | BULK | NO | 39.67 mm | 66.67 mm | 55.55 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | ROHS COMPLIANT |
|
F10-3600-C2
Triad Magnetics
|
$15.5685 Buy | Yes | Yes | Active | 115 V | 1.5 kV | 5 V | 7.2 A | 5 V | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | SINGLE 115V | 36 VA | CUL; UL | THROUGH HOLE MOUNTED | NO | 39.69 mm | 66.68 mm | 55.56 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | |||||
|
F10-3600-C2-B
Triad Magnetics
|
Check for Price Buy | Yes | Active | 4200 kV | 5 V | 3.6 A | 5 V | 3.6 A | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | SINGLE 115V | 36 VA | THROUGH HOLE MOUNTED | BULK | NO | 39.67 mm | 66.67 mm | 55.55 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | ROHS COMPLIANT |