Filter Your Search
1 - 10 of 13 results
|
F10145ADC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | 16 | ECL | 1 | ASYNCHRONOUS | COMMERCIAL EXTENDED | R-GDIP-T16 | e0 | Not Qualified | 75 °C | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.32.00.41 | 9 ns | 64 bit | STANDARD SRAM | 4 | 1 | 16 words | 16 | 16X4 | OPEN-EMITTER | NO | DIP16,.3 | PARALLEL | 150 µA | |||||||||||||||||||
|
F10145ADC
National Semiconductor Corporation
|
Check for Price | Obsolete | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
F10141FC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | YES | 16 | ECL | 1 | COMMERCIAL | R-XDFP-F16 | e0 | Not Qualified | 2A | 70 °C | CERAMIC | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | FL16,.3 | BIDIRECTIONAL | 10K | PARALLEL IN PARALLEL OUT | 4 | TRUE | 3.8 ns | -5.46 V | -4.94 V | -5.2 V | POSITIVE EDGE | ||||||||||||||||||||||||||
|
F1014
Polycore Rf Devices
|
Check for Price | Transferred | N-CHANNEL | SINGLE | 1 | 4 A | METAL-OXIDE SEMICONDUCTOR | 200 °C | POLYCORE RF DEVICES | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
F10145ADCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | NO | 16 | ECL | ASYNCHRONOUS | COMMERCIAL | R-XDIP-T16 | e0 | Not Qualified | 2A | 70 °C | CERAMIC | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.32.00.41 | 9 ns | STANDARD SRAM | 4 | 16 words | 16 | 16X4 | DIP16,.3 | PARALLEL | 150 µA | |||||||||||||||||||||||||||
|
F1014
Polyfet RF Devices
|
Check for Price | Yes | Contact Manufacturer | N-CHANNEL | SINGLE | 1 | 4 A | METAL-OXIDE SEMICONDUCTOR | 200 °C | POLYFET R F DEVICES | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
F10145APC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | NO | 16 | ECL | ASYNCHRONOUS | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 2A | 70 °C | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.32.00.41 | 9 ns | STANDARD SRAM | 4 | 16 words | 16 | 16X4 | DIP16,.3 | PARALLEL | 150 µA | |||||||||||||||||||||||||||
|
F10145AFC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | 16 | ECL | 1 | ASYNCHRONOUS | COMMERCIAL EXTENDED | R-GDFP-F16 | e0 | Not Qualified | 75 °C | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.16 mm | 6.6 mm | 9.78 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP | DFP, FL16,.3 | 16 | compliant | EAR99 | 8542.32.00.41 | 9 ns | 64 bit | STANDARD SRAM | 4 | 1 | 16 words | 16 | 16X4 | OPEN-EMITTER | NO | FL16,.3 | PARALLEL | 150 µA | |||||||||||||||||||
|
F10145AFCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | YES | 16 | ECL | ASYNCHRONOUS | COMMERCIAL | R-XDFP-F16 | e0 | Not Qualified | 2A | 70 °C | CERAMIC | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | EAR99 | 8542.32.00.41 | 9 ns | STANDARD SRAM | 4 | 16 words | 16 | 16X4 | FL16,.3 | PARALLEL | 150 µA | |||||||||||||||||||||||||||
|
F10141PC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | NO | 16 | ECL | 1 | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 2A | 70 °C | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | DIP16,.3 | BIDIRECTIONAL | 10K | PARALLEL IN PARALLEL OUT | 4 | TRUE | 3.8 ns | -5.46 V | -4.94 V | -5.2 V | POSITIVE EDGE |