Filter Your Search
1 - 1 of 1 results
|
F10-2952046R
Harwin
|
Check for Price | Yes | Yes | Obsolete | 20 | 1 | 1 mm | 2 | 20 mΩ | 1 A | FEMALE | 30 Cycles | BOARD | POLYPHENYLENE SULFIDE | TIN (16) OVER NICKEL (8) | STRAIGHT | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 100 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -20 °C | 85 °C | Matte Tin (Sn) | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.85 mm | 16u inch | SURFACE MOUNT | 0.118 inch | 0.213 inch | 1.063 inch | HARWIN PLC | LEAD FREE | not_compliant | EAR99 |