Filter Your Search
1 - 10 of 2,849 results
|
CCN-7909LF-06-2200-J-G
TT Electronics Resistors
|
Check for Price | Yes | Active | 220 Ω | 5 % | 100 mW | 3535 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 10 | YES | e3 | 150 °C | -55 °C | Chip | 1 | 20 | Matte Tin (Sn) | WRAPAROUND | 1.905 mm | 8.89 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||
|
CCN-7809LF-06-2100-D-G
TT Electronics Resistors
|
Check for Price | Yes | Active | 210 Ω | 0.5 % | 100 mW | 3535 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 10 | YES | e3 | 150 °C | -55 °C | Chip | 1 | 20 | Matte Tin (Sn) | WRAPAROUND | 660 µm | 8.89 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||
|
CCN-7909LF-06-2050-F-G
TT Electronics Resistors
|
Check for Price | Yes | Active | 205 Ω | 1 % | 100 mW | 3535 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 10 | YES | e3 | 150 °C | -55 °C | Chip | 1 | 20 | Matte Tin (Sn) | WRAPAROUND | 1.905 mm | 8.89 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||
|
SON-NS8ALF-06-28R0-FD
TT Electronics Resistors
|
Check for Price | Yes | Active | 28 Ω | 1 % | 800 mW | 1540 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 28 Ω | ISOLATED | 8 | 70 °C | 28 Ω | YES | 10 ppm/°C | 50 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | Rectangular | 1 | 16 | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 3.81 mm | 10.16 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||||
|
SON-NS7ALF-06-29R1-D
TT Electronics Resistors
|
Check for Price | Yes | Active | 29.1 Ω | 0.5 % | 100 mW | 3615 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 7 | YES | 50 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 1 | 14 | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 9.144 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||
|
F06275/275J
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 2.7 MΩ | 5 % | 125 mW | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | TERMINATOR | 4 | NO | 200 V | 125 °C | -55 °C | Miniature | 2 | 6 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 12.7 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||
|
F06271/271J
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 270 Ω | 5 % | 125 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | TERMINATOR | 4 | NO | 200 V | 125 °C | -55 °C | Miniature | 2 | 6 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 12.7 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||
|
SON-NS4BLF-06-27R4-FC
TT Electronics Resistors
|
Check for Price | Yes | Active | 27.4 Ω | 1 % | 100 mW | 2115 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | 50 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 7 | 8 | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 5.334 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||
|
SON-NS7BLF-06-27R7-CF
TT Electronics Resistors
|
Check for Price | Yes | Active | 27.7 Ω | 0.25 % | 700 mW | 1535 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 27.7 Ω | BUSSED | 1 | 70 °C | 27.7 Ω | YES | 15 ppm/°C | 50 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | Rectangular | 13 | 14 | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 3.81 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||||
|
SON-N959LF-06-27R4-FC
TT Electronics Resistors
|
Check for Price | Yes | Active | 27.4 Ω | 1 % | 100 mW | 2021 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | YES | 50 V | e3 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 1 | 8 | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 |