Filter Your Search
1 - 10 of 1,247 results
|
601D338F016JE7
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 3.3 mF | 16 V | 952 mA | 50 % | 108 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 601D | 114.89 µA | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | BARKER MICROFARADS INC | , | unknown | EAR99 | |||||
|
ALT10A333DF016
Aerovox Corporation
|
Check for Price | Obsolete | 33 mF | 16 V | 30 % | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ALT10 | 3.168 mA | IEC384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | LUG | AEROVOX CORP | , | unknown | EAR99 | ||||||
|
ALS40M224MF016
Aerovox Corporation
|
Check for Price | Obsolete | 220 mF | 16 V | 24.8 A | 20 % | 6 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ALS40 | 1.056 mA | IEC384-4 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | AEROVOX CORP | , | unknown | EAR99 | ||||
|
777D223F016AA2A
Chemi-Con
|
Check for Price | Active | 22 mF | 16 V | 5.29 A | 50 % | 52.1 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.1196 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||||||
|
ALS41M224MF016
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 220 mF | 16 V | 24.5 A | 20 % | 6 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10.56 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||
|
226STF016KB
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | CORNELL DUBILIER ELECTRONICS INC | , | compliant | ||||||||||||||||||||
|
ALS40C683DF016
Aerovox Corporation
|
Check for Price | Obsolete | 68 mF | 16 V | 15 A | 20 % | 9 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ALS40 | 3.264 mA | IEC384-4 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | AEROVOX CORP | , | unknown | EAR99 | ||||
|
722D478F016HJ1DN
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 4.7 mF | 16 V | 1.248 A | 50 % | 70 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 722D | 137.12 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | BARKER MICROFARADS INC | , | unknown | EAR99 | |||||
|
476STF016KY
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ||||||||||||||||||
|
ALT10A153DF016
KEMET Corporation
|
Check for Price | Active | 15 mF | 16 V | 30 % | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ALT10 | 1.44 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | LUG | KEMET ELECTRONICS CORP | , | compliant | EAR99 |