Parametric results for: f-340 under Film Capacitors

Filter Your Search

1 - 10 of 996 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: f340
Select parts from the table below to compare.
Compare
Compare
F340Y231030MFP2B0
Vishay Intertechnologies
$0.2920 Yes Active 10 nF 1 kV 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS Y2 305 V e3 AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL 105 °C -55 °C 2 Radial BULK NO Tin (Sn) 15 mm WIRE 11 mm 17.5 mm 5 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED unknown EAR99 8532.25.00.70
F340Y231030MFI2B0
Vishay Intertechnologies
$0.2920 Yes Active 10 nF 1 kV 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS Y2 305 V e3 AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL 105 °C -55 °C 2 Radial BULK NO Tin (Sn) 15 mm WIRE 11 mm 17.5 mm 5 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED unknown EAR99 8532.25.00.70
F340Y231030MFM2B0
Vishay Intertechnologies
$0.2920 Yes Active 10 nF 1 kV 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS Y2 305 V e3 AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL 105 °C -55 °C 2 Radial BULK NO Tin (Sn) 15 mm WIRE 11 mm 17.5 mm 5 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED unknown EAR99 8532.25.00.70
F340Y231230MFP2B0
Vishay Intertechnologies
$0.3125 Yes Active 12 nF 1 kV 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS Y2 305 V e3 AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL 105 °C -55 °C 2 Radial BULK NO Tin (Sn) 15 mm WIRE 11 mm 17.5 mm 5 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED unknown EAR99 8532.25.00.70
F340Y231230MFI2B0
Vishay Intertechnologies
$0.3125 Yes Active 12 nF 1 kV 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS Y2 305 V e3 AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL 105 °C -55 °C 2 Radial BULK NO Tin (Sn) 15 mm WIRE 11 mm 17.5 mm 5 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED unknown EAR99 8532.25.00.70
F340Y231230MFM2B0
Vishay Intertechnologies
$0.3125 Yes Active 12 nF 1 kV 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS Y2 305 V e3 AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL 105 °C -55 °C 2 Radial BULK NO Tin (Sn) 15 mm WIRE 11 mm 17.5 mm 5 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED unknown EAR99 8532.25.00.70
F340Y231030JFP2B0
Vishay Intertechnologies
$0.3345 Yes Active 10 nF 1 kV 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS Y2 305 V e3 AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL 105 °C -55 °C 2 Radial BULK NO Tin (Sn) 15 mm WIRE 11 mm 17.5 mm 5 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED unknown EAR99 8532.25.00.70
F340Y231030JFI2B0
Vishay Intertechnologies
$0.3345 Yes Active 10 nF 1 kV 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS Y2 305 V e3 AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL 105 °C -55 °C 2 Radial BULK NO Tin (Sn) 15 mm WIRE 11 mm 17.5 mm 5 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED unknown EAR99 8532.25.00.70
F340Y231030JFM2B0
Vishay Intertechnologies
$0.3345 Yes Active 10 nF 1 kV 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS Y2 305 V e3 AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL 105 °C -55 °C 2 Radial BULK NO Tin (Sn) 15 mm WIRE 11 mm 17.5 mm 5 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED unknown EAR99 8532.25.00.70
F340Y231530MFM2B0
Vishay Intertechnologies
$0.3380 Yes Active 15 nF 1 kV 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS Y2 305 V e3 AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL 105 °C -55 °C 2 Radial BULK NO Tin (Sn) 15 mm WIRE 11 mm 17.5 mm 5 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED unknown EAR99 8532.25.00.70