Filter Your Search
1 - 3 of 3 results
|
F20D4815
ACON Inc
|
Check for Price | Obsolete | 48 V | 15 V | 75 V | 36 V | 14.85 V | 15.15 V | 670 mA | 2 | NO | NO | ADDITIONAL -15V O/P AVAILABLE; SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 20 W | S-MDMA-P5 | Not Qualified | 95 °C | -40 °C | 5 | METAL | DMA | MODULE,5LEAD,.8 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 50.8 mm | 50.8 mm | 10.2 mm | ACON INC | , MODULE,5LEAD,.8 | unknown | EAR99 | ||
|
F20D4805
ACON Inc
|
Check for Price | Obsolete | 48 V | 5 V | 75 V | 36 V | 4.9 V | 5.1 V | 2 A | 2 | NO | NO | ADDITIONAL -5V O/P AVAILABLE; SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 20 W | S-MDMA-P5 | Not Qualified | 95 °C | -40 °C | 5 | METAL | DMA | MODULE,5LEAD,.8 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 50.8 mm | 50.8 mm | 10.2 mm | ACON INC | , MODULE,5LEAD,.8 | unknown | EAR99 | ||
|
F20D4812
ACON Inc
|
Check for Price | Obsolete | 48 V | 12 V | 75 V | 36 V | 11.9 V | 12.1 V | 840 mA | 2 | NO | NO | ADDITIONAL -12V O/P AVAILABLE; SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 20 W | S-MDMA-P5 | Not Qualified | 95 °C | -40 °C | 5 | METAL | DMA | MODULE,5LEAD,.8 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 50.8 mm | 50.8 mm | 10.2 mm | ACON INC | METAL, PACKAGE-5 | unknown | EAR99 |