Filter Your Search
1 - 10 of 929 results
|
G125-22496F2-01-08-01
Harwin
|
$14.2745 | Yes | Active | NOT APPLICABLE | NOT SPECIFIED | HARWIN PLC | compliant | EAR99 | Harwin | ||||||||||||||||||||||||||||||||||||||||||||||||
|
F2010-1000-A-100
Omega Engineering
|
$201.0724 | Active | OMEGA ENGINEERING INC | unknown | TEMPERATURE SENSOR,RTD,PLATINUM | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
F2010-1000-1/3B-100
Omega Engineering
|
$475.3606 | Active | OMEGA ENGINEERING INC | unknown | TEMPERATURE SENSOR,RTD,PLATINUM | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
F2010-100-1/3B-100
Omega Engineering
|
$475.3606 | Active | OMEGA ENGINEERING INC | unknown | TEMPERATURE SENSOR,RTD,PLATINUM | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
F2010-100-A-100
Omega Engineering
|
$481.9669 | Active | OMEGA ENGINEERING INC | unknown | TEMPERATURE SENSOR,RTD,PLATINUM | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
F2010-100-B-100
Omega Engineering
|
$798.2700 | Active | OMEGA ENGINEERING INC | unknown | TEMPERATURE SENSOR,RTD,PLATINUM | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
9656-F2-01-03-1
ECS
|
Check for Price | Contact Manufacturer | 56 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYESTER/POLYAMIDE6T/POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | 94V-0 | -40 °C | 105 °C | PEG | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9 mm | FLASH inch | SURFACE MOUNT | 0.079 inch | 1.4 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
9636-F2-01-03-PP
ECS
|
Check for Price | Contact Manufacturer | 36 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYESTER/POLYAMIDE6T/POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9 mm | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.9 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
9628-F2-01-00-1PP
ECS
|
Check for Price | Contact Manufacturer | 28 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYESTER/POLYAMIDE6T/POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | 94V-0 | -40 °C | 105 °C | PEG | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9 mm | 100u inch | SURFACE MOUNT | 0.079 inch | 0.7 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
F20-1001106
Harwin
|
Check for Price | No | Obsolete | 11 | 1 | 2.54 mm | 1 | 20 mΩ | 1 A | FEMALE | 15 Cycles | BOARD | POLYETHYLENE | TIN | STRAIGHT | FFC/FPC CONNECTOR | LIF | 1000VAC V | NO | LIF N | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | TIN | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.100 inch | RIBBON CABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.179 inch | 0.264 inch | 1.3 inch | 0.126 inch | HARWIN PLC | unknown | EAR99 |