Filter Your Search
1 - 5 of 5 results
![]() |
EZR32WG330F256R67G-B0
Silicon Laboratories Inc
|
$5.4570 | Yes | Yes | Obsolete | 32 | 48 MHz | 262144 | 32768 | CORTEX-M4 | 32 MHz | 38 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 16 | 7 | 8 | 8 | YES | FLASH | 3.8 V | 3 V | S-XQCC-N64 | 3 | 85 °C | -40 °C | 260 | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | SILICON LABORATORIES INC | HVQCCN, | unknown | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | ||||||
|
EZR32WG330F256R67G-C0R
Silicon Laboratories Inc
|
Check for Price | Yes | End Of Life | 32 | 48 MHz | 262144 | 32768 | CORTEX-M4 | 48 MHz | 38 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 6 | 8 | 8 | YES | FLASH | 3.8 V | 3 V | S-XQCC-N64 | e3 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | SILICON LABORATORIES INC | HVQCCN, | unknown | 3A991.A.2 | 8542.31.00.01 | 2019-11-15 | |||||
|
EZR32WG330F256R67GR
Silicon Laboratories Inc
|
Check for Price | Active | 32 | 48 MHz | 262144 | 32768 | CORTEX-M4 | 32 MHz | 38 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 16 | 7 | 8 | 8 | YES | FLASH | 3.8 V | 3 V | S-XQCC-N64 | 85 °C | -40 °C | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | SILICON LABORATORIES INC | HVQCCN, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
EZR32WG330F256R67G
Silicon Laboratories Inc
|
Check for Price | Not Recommended | 32 | 48 MHz | 262144 | 32768 | CORTEX-M4 | 32 MHz | 38 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 16 | 7 | 8 | 8 | YES | FLASH | 3.8 V | 3 V | S-XQCC-N64 | 85 °C | -40 °C | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | SILICON LABORATORIES INC | HVQCCN, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
EZR32WG330F256R67G-C0
Silicon Laboratories Inc
|
Check for Price | Yes | End Of Life | 32 | 48 MHz | 262144 | 32768 | CORTEX-M4 | 48 MHz | 38 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 6 | 8 | 8 | YES | FLASH | 3.8 V | 3 V | S-XQCC-N64 | e3 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | SILICON LABORATORIES INC | HVQCCN, | unknown | 3A991.A.2 | 8542.31.00.01 | 2019-11-15 |