Filter Your Search
1 - 1 of 1 results
|
EZR32WG330F128R69G-C0R
Silicon Laboratories Inc
|
Check for Price | Yes | End Of Life | 32 | 48 MHz | 131072 | 32768 | CORTEX-M4 | 48 MHz | 38 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 6 | 8 | 8 | YES | FLASH | 3.8 V | 3 V | S-XQCC-N64 | e3 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | SILICON LABORATORIES INC | HVQCCN, | unknown | 3A991.A.2 | 8542.31.00.01 | 2019-11-15 |