Parametric results for: ezm30 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 360 results

|
-
-
-
-
-
Manufacturer Part Number: ezm30
Select parts from the table below to compare.
Compare
Compare
EZM30HTAI
Sullins Connector Solutions
Check for Price No No Obsolete 30 1 3.9624 mm 1,(1/2 LD) 10 mΩ 3 A BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED RIGHT ANGLE CARD EDGE CONNECTOR NONE 1800VDC V NO 4.448 N 5 GΩ .278 N e0 UL, CSA -65 °C 130 °C MOUNTING FLANGE RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE 0.156 inch NO #4-40 THREADED ONE RECTANGULAR 10u inch SOLDER 0.37 inch 0.76 inch 5.528 inch 0.1 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
EZM30DKXS
Sullins Connector Solutions
Check for Price No No Obsolete 60 2 3.9624 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NONE 1800VDC V NO 4.448 N 5 GΩ .278 N e0 UL, CSA -65 °C 130 °C MOUNTING FLANGE RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR CENTRONIC 0.156 inch NO HOLE .125-.137 HORIZONTAL DRILL ONE RECTANGULAR 5.08 mm 10u inch SOLDER 0.37 inch 0.61 inch 5.528 inch 0.2 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
EZM30HCTT
Sullins Connector Solutions
Check for Price No No Obsolete 30 1 3.9624 mm 1,(1/2 LD) 10 mΩ 3 A BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NONE 1800VDC V NO 4.448 N 5 GΩ .278 N e0 UL, CSA -65 °C 130 °C MOUNTING FLANGE RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE 0.156 inch NO #4-40 THREADED ONE RECTANGULAR 10u inch SOLDER 0.37 inch 0.61 inch 5.528 inch 0.17 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
EZM30HKYN
Sullins Connector Solutions
Check for Price No No Obsolete 30 1 3.9624 mm 1,(1/2 LD) 10 mΩ 3 A BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NONE 1800VDC V NO 4.448 N 5 GΩ .278 N e0 UL, CSA -65 °C 130 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR CENTRONIC 0.156 inch NO LOCKING ONE RECTANGULAR 10u inch SOLDER 0.37 inch 0.61 inch 4.965 inch 0.28 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
EZM30HKKN
Sullins Connector Solutions
Check for Price No No Obsolete 30 1 3.9624 mm 1,(1/2 LD) 10 mΩ 3 A BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR RECT POSTS 1800VDC V NO 4.448 N 5 GΩ .278 N e0 UL, CSA -65 °C 130 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR LEAF 0.156 inch NO LOCKING ONE RECTANGULAR 10u inch WIRE WRAP 0.36 inch 0.72 inch 4.968 inch 0.75 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
EZM30HCSD
Sullins Connector Solutions
Check for Price No No Obsolete 30 1 3.9624 mm 1,(1/2 LD) 10 mΩ 3 A BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NONE 1800VDC V NO 4.448 N 5 GΩ .278 N e0 UL, CSA -65 °C 130 °C MOUNTING FLANGE RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE 0.156 inch NO HOLE .125-.137 FLUSH ONE RECTANGULAR 10u inch SOLDER 0.37 inch 0.61 inch 5.528 inch 0.16 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
EZM30HKXD
Sullins Connector Solutions
Check for Price No No Obsolete 30 1 3.9624 mm 1,(1/2 LD) 10 mΩ 3 A BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NONE 1800VDC V NO 4.448 N 5 GΩ .278 N e0 UL, CSA -65 °C 130 °C MOUNTING FLANGE RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR CENTRONIC 0.156 inch NO HOLE .125-.137 FLUSH ONE RECTANGULAR 10u inch SOLDER 0.37 inch 0.61 inch 5.528 inch 0.2 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
EZM30DCBW
Sullins Connector Solutions
Check for Price No No Obsolete 60 2 3.9624 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED RIGHT ANGLE CARD EDGE CONNECTOR NONE 1800VDC V NO 4.448 N 5 GΩ .278 N e0 UL, CSA -65 °C 130 °C MOUNTING FLANGE RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE 0.156 inch NO HOLE .125-.137 FLUSH ONE RECTANGULAR 3.81 mm 10u inch SOLDER 0.37 inch 0.76 inch 5.528 inch 0.18 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
EZM30DKKI
Sullins Connector Solutions
Check for Price No No Obsolete 60 2 3.9624 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR RECT POSTS 1800VDC V NO 4.448 N 5 GΩ .278 N e0 UL, CSA -65 °C 130 °C MOUNTING FLANGE RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR LEAF 0.156 inch NO #4-40 THREADED ONE RECTANGULAR 4.7752 mm 10u inch WIRE WRAP 0.36 inch 0.72 inch 5.528 inch 0.75 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
EZM30HTMD
Sullins Connector Solutions
Check for Price No No Obsolete 30 1 3.9624 mm 1,(1/2 LD) 10 mΩ 3 A BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED RIGHT ANGLE CARD EDGE CONNECTOR NONE 1800VDC V NO 4.448 N 5 GΩ .278 N e0 UL, CSA -65 °C 130 °C MOUNTING FLANGE RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE 0.156 inch NO HOLE .125-.137 FLUSH ONE RECTANGULAR 10u inch SOLDER 0.37 inch 0.76 inch 5.528 inch 0.25 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40