Parametric results for: ez80l92az050sg under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ez80l92az050sg
Select parts from the table below to compare.
Compare
Compare
EZ80L92AZ050SG
IXYS Corporation
Check for Price Yes Yes Transferred 8 50 MHz 8 24 20 MHz 24 YES 3.3 V MICROCONTROLLER CMOS NO NO NO NO FLASH 145 mA 3.6 V 3 V COMMERCIAL S-PQFP-G100 Not Qualified e3 3 70 °C 255 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm IXYS CORP QFP LEAD FREE, PLASTIC, LQFP-100 100 compliant 8542.31.00.01
EZ80L92AZ050SG
Zilog Inc
Check for Price Yes Yes Transferred 8 50 MHz 8 24 20 MHz 24 YES 3.3 V MICROCONTROLLER CMOS NO NO NO NO FLASH 145 mA 3.6 V 3 V COMMERCIAL S-PQFP-G100 Not Qualified e3 3 70 °C 255 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm ZILOG INC QFP LFQFP, QFP100,.63SQ,20 100 unknown 8542.31.00.01