Filter Your Search
1 - 2 of 2 results
|
EZ1587CM-3.3.TRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 7 V | 4.75 V | 3.3 V | 1.2 V | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.35 V | 7 V | 0.0066 % | 0.0132 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PSSO-G3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 8.965 mm | 10.16 mm | 5.08 mm | SEMTECH CORP | D2PAK | TO-263, SMSIP3H,.55TB | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
EZ1587CM-3.3TRT
Semtech Corporation
|
Check for Price | No | Yes | Obsolete | 7 V | 4.8 V | 3.3 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.366 V | 3.234 V | 2 % | R-PSSO-G3 | e3 | Not Qualified | 1 | 125 °C | 260 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 8.445 mm | 9.97 mm | 4.6 mm | SEMTECH CORP | D2PAK | TO-263, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |