Filter Your Search
1 - 6 of 6 results
|
EZ1581CTT
Semtech Corporation
|
Check for Price | No | Yes | Obsolete | 5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 12 V | 2.5 V | 1 | 5.7 V | 1.3 V | R-XSFM-T5 | e0 | Not Qualified | 125 °C | 5 | UNSPECIFIED | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | SEMTECH CORP | SFM | TO-220, | 3 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||
|
EZ1581CT-2.5
Semtech Corporation
|
Check for Price | No | No | Obsolete | 12 V | 4.5 V | 2.5 V | 500 mV | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 7 V | 0.003 % | 0.005 % | 1 | 2.5375 V | 2.4625 V | BIPOLAR | 1.5 % | R-PSFM-T5 | e0 | Not Qualified | 125 °C | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | SEMTECH CORP | SFM | TO-220, SIP5,.1,67TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
EZ1581CT
Semtech Corporation
|
Check for Price | No | No | Obsolete | 500 mV | 5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 12 V | 2.5 V | 0.064 | 0.4 % | 1 | 5.7 V | 1.3 V | BIPOLAR | R-XSFM-T5 | e0 | Not Qualified | 125 °C | 5 | UNSPECIFIED | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | SEMTECH CORP | SFM | TO-220, 5 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||
|
EZ1581CT-1.5
Semtech Corporation
|
Check for Price | No | No | Active | 12 V | 4.5 V | 1.5 V | 500 mV | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 7 V | 0.003 % | 0.005 % | 1 | 1.5225 V | 1.4775 V | BIPOLAR | 1 % | R-PSFM-T5 | e0 | Not Qualified | 125 °C | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | SEMTECH CORP | SFM | TO-220, SIP5,.1,67TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
EZ1581CT-2.5T
Semtech Corporation
|
Check for Price | No | Yes | Obsolete | 12 V | 4.5 V | 2.5 V | 5 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 2.5375 V | 2.4625 V | 1.5 % | R-PSFM-T5 | e0 | Not Qualified | 125 °C | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | SEMTECH CORP | SFM | TO-220, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
EZ1581CT-1.5T
Semtech Corporation
|
Check for Price | No | Yes | Obsolete | 12 V | 4.5 V | 1.5 V | 5 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 1.5225 V | 1.4775 V | 1.5 % | R-PSFM-T5 | e0 | Not Qualified | 125 °C | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | SEMTECH CORP | SFM | TO-220, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |