Parametric results for: ez1086 under Linear Regulator ICs

Filter Your Search

1 - 10 of 50 results

|
-
-
-
-
-
-
Manufacturer Part Number: ez1086
Select parts from the table below to compare.
Compare
Compare
EZ1086ACM
Semtech Corporation
Check for Price No No Obsolete 1 V 1.5 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 0.047 0.4 % 1 4 V 1.3 V BIPOLAR R-PSSO-G3 e0 Not Qualified 125 °C 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 2.54 mm SINGLE 8.445 mm 9.97 mm 4.6 mm SEMTECH CORP D2PAK TO-263, SMSIP3H,.55TB 4 unknown EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo 12.04 Other: +0C to +125C DRC Conflict Free CMRT V4.01a
EZ1086BCMTRT
Semtech Corporation
Check for Price No Yes Obsolete 1.5 A YES ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1.45 V 1 5.7 V 1.3 V R-PSSO-G3 e0 Not Qualified 125 °C 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 2.54 mm SINGLE 8.445 mm 9.97 mm 4.6 mm SEMTECH CORP D2PAK TO-263, 4 unknown EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo 12.04 Other: +0C to +125C DRC Conflict Free CMRT V4.01a RoHS 2 (2011/65/EU) 7(a)
EZ1086CM-3.45
Semtech Corporation
Check for Price No No Obsolete 7 V 4.75 V 3.45 V 1.1 V 1.5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 7 V 0.0069 % 0.0138 % 1 3.519 V 3.381 V BIPOLAR 2 % R-PSSO-G3 e0 Not Qualified 125 °C 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 2.54 mm SINGLE 8.445 mm 9.97 mm 4.6 mm SEMTECH CORP D2PAK TO-263, SMSIP3H,.55TB 4 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo 12.04 Other: +0C to +125C DRC Conflict Free CMRT V4.01a
EZ1086CM-2.5TR
Semtech Corporation
Check for Price No No Active 7 V 4.75 V 2.5 V 1.1 V 1.5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.35 V 7 V 0.005 % 0.01 % 1 2.55 V 2.45 V BIPOLAR 2 % R-PSSO-G3 e0 Not Qualified 1 125 °C 260 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 2.54 mm SINGLE 8.965 mm 10.16 mm 5.08 mm SEMTECH CORP D2PAK TO-263, SMSIP3H,.55TB 4 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo 12.04 Other: +0C to +125C DRC Conflict Free CMRT V6.10
EZ1086ACMT
Semtech Corporation
Check for Price No Yes Obsolete 1.5 A YES ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 1 4 V 1.3 V R-PSSO-G3 e0 Not Qualified 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 2.54 mm SINGLE 8.445 mm 9.97 mm 4.6 mm SEMTECH CORP D2PAK TO-263, 4 unknown EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo 12.04 DRC Conflict Free CMRT V4.01a RoHS 2 (2011/65/EU) 7(a)
EZ1086BCM.TRT
Semtech Corporation
Check for Price No Yes Obsolete 1.5 A YES ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1.45 V 1 5.7 V 1.3 V R-PSSO-G3 e0 Not Qualified 125 °C 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 2.54 mm SINGLE 8.445 mm 9.97 mm 4.83 mm SEMTECH CORP D2PAK TO-263, 4 unknown EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo 12.04 Other: +0C to +125C DRC Conflict Free CMRT V4.01a RoHS 2 (2011/65/EU) 7(a)
EZ1086BCM.TR
Semtech Corporation
Check for Price No No Obsolete 1.2 V 1.5 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1.45 V 0.047 0.4 % 1 5.7 V 1.3 V BIPOLAR R-PSSO-G3 e0 Not Qualified 125 °C 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 2.54 mm SINGLE 8.445 mm 9.97 mm 4.83 mm SEMTECH CORP D2PAK TO-263, SMSIP3H,.55TB 4 unknown EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo 12.04 Other: +0C to +125C DRC Conflict Free CMRT V4.01a
EZ1086CM-3.45.TR
Semtech Corporation
Check for Price No No Active 7 V 4.75 V 3.45 V 1.2 V 1.5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.35 V 7 V 0.0069 % 0.0138 % 1 3.519 V 3.381 V BIPOLAR 2 % R-PSSO-G3 e0 Not Qualified 125 °C 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 2.54 mm SINGLE 8.965 mm 10.16 mm 5.08 mm SEMTECH CORP D2PAK TO-263, SMSIP3H,.55TB 4 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo 12.04 Other: +0C to +125C DRC Conflict Free CMRT V6.10
EZ1086CM-3.45.TRT
Semtech Corporation
Check for Price No Yes Active 7 V 4.75 V 3.45 V 1.5 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.35 V 1 3.519 V 3.381 V 2 % R-PSSO-G3 e3 Not Qualified 1 125 °C 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 2.54 mm SINGLE 8.965 mm 10.16 mm 5.08 mm SEMTECH CORP D2PAK TO-263, 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo 12.04 Other: +0C to +125C DRC Conflict Free CMRT V6.10 RoHS 2 (2015/863/EU) 2019-01-15
EZ1086ACTT
Semtech Corporation
Check for Price No Yes Obsolete 1.5 A NO ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 1 4 V 1.3 V R-PSFM-T3 e0 Not Qualified 3 PLASTIC/EPOXY TO-220 RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE SINGLE SEMTECH CORP SFM TO-220, 3 unknown EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo 12.04 DRC Conflict Free CMRT V4.01a RoHS 2 (2011/65/EU) 7(a) 12.04 1995.93 24030.938