Filter Your Search
1 - 5 of 5 results
|
EYC07BD515E01
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 15 mF | 25 V | 5.48 A | 20 % | 30 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | EYC | 754 µA | 0.29 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | SNAP-IN | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | |||||||
|
EYC07BB468G02
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 6.8 mF | 40 V | 3.98 A | 20 % | 40 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | EYC | 548 µA | 0.2 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | SNAP-IN | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | |||||||
|
EYC07BD468H02
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 6.8 mF | 50 V | 4.79 A | 20 % | 40 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | EYC | 684 µA | 0.19 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | SNAP-IN | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | |||||||
|
EYC07BD411S01
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 1.2 mF | 200 V | 2.47 A | 20 % | 200 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | EYC | 2.4 mA | 0.18 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | ||||||||
|
MALIEYC07BA382S02
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 820 µF | 200 V | 1.83 A | 20 % | 270 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | EYC | 1.64 mA | EYC | 0.17 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | WIRE | 30 mm | 35 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.40 |