Filter Your Search
1 - 1 of 1 results
|
EXC22HTAH
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 22 | 1 | 2.54 mm | 1,(1/2 LD) | 10 mΩ | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | LOOP BELLOWS, SQUARE PIN | 600VDC V | NO | 4.448 N | 5 GΩ | .278 N | e0 | UL, CSA | -65 °C | 130 °C | MOUNTING FLANGE | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | HOLE .125-.137 | LOCKING | ONE | RECTANGULAR | 30u inch | SOLDER | 0.37 inch | 0.7 inch | 3.035 inch | 0.1 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |