Filter Your Search
1 - 1 of 1 results
|
EX10E-280P
Hirose Electric Co Ltd
|
$86.3239 | Yes | Active | 280 | 2 | 1.6 mm | 8 | 125 mΩ | 500 mA | MALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STAINLESS STEEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 400VAC V | NO | 250 MΩ | 1 | POLARIZED HOUSING | e4 | UL | 94V-0 | -25 °C | 85 °C | PEG | PLUG | GOLD | RECTANGULAR | BELLOWED TYPE | NO | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | M3X0.5 | GUIDE SLOT | ONE | GENERAL PURPOSE | STAGGERED | 1.35 mm | 20u inch | NICKEL | SOLDER | 0.394 inch | 0.559 inch | 3.123 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.30 | Hirose |