Filter Your Search
1 - 1 of 1 results
|
EV32C3A3A1-12.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 12 MHz | 50 % | 10 TTL, 30 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 V | 300 mV | 5 ns | NO | 50 ppm | 20 % | 77.76 MHz | 1.544 MHz | 4 mA | 5 ns | 15 mA | 3.63 V | 2.97 V | 60/40 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.65mm | ECLIPTEK CORP | DILCC6,.2 | compliant | Clock |