Filter Your Search
1 - 2 of 2 results
|
EV200AAANA
TE Connectivity
|
$156.1417 | Yes | Active | 412.738 W | 3.14 Ω | 500 A | 900 V | 900 V | 500 A | 50000 Cycle(s) | SPST-NO | MOMENTARY | POWER/SIGNAL RELAY | DC | 9 V | 6 V | 36 V | 500A@36VDC | 0.4 mΩ | 100 MΩ | 8 ms | 12 ms | UL | -40 °C | 85 °C | AC/DC | COPPER ALLOY | PANEL MOUNT | 1 FORM X | NO | SOLDER/QUICK CONNECT | 72.3 mm | 65.6 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.49.00.75 | TE Connectivity | ||
|
EV200AAACA
TE Connectivity
|
$223.7274 | Yes | Active | 3.14 Ω | 500 A | 900 V | 900 V | 500 A | SPST-NO | MOMENTARY | POWER/SIGNAL RELAY | 36 V | COPPER ALLOY | PANEL MOUNT | 1 FORM X | NO | SOLDER/QUICK CONNECT | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.49.00.75 | TE Connectivity |