Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
EV10AQ190ACTPY
Teledyne e2v
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom |
Analog Input Voltage-Max
|
Number of Analog In Channels
|
Linearity Error-Max (EL)
|
Number of Bits | Sample Rate |
Surface Mount
|
Converter Type
|
Analog Input Voltage-Min
|
Number of Functions |
Output Bit Code
|
Sample and Hold / Track and Hold
|
Technology |
Output Format
|
JESD-30 Code
|
Qualification Status
|
Moisture Sensitivity Level
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Seated Height-Max
|
Length
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Yes | Active | 3.3 V | 250 mV | 4 | 0.2441 % | 10 | 1.25 GHz | YES | ADC, PROPRIETARY METHOD | -250 mV | 1 | BINARY, GRAY CODE | TRACK | BICMOS | PARALLEL, WORD | S-PBGA-B380 | Not Qualified | 3 | 380 | PLASTIC/EPOXY | LBGA | BGA380,24X24,50 | SQUARE | GRID ARRAY, LOW PROFILE | NICKEL | BALL | 1.27 mm | BOTTOM | 31 mm | 1.6 mm | 31 mm | TELEDYNE E2V (UK) LTD | BGA | LBGA, BGA380,24X24,50 | 380 | compliant | 3A991.C.1 | 8542.39.00.01 |
|
EV10AQ190ACTPY
Teledyne e2v
|
Check for Price | Yes | Yes | Active | 3.3 V | 250 mV | 4 | 0.2441 % | 10 | 1.25 GHz | YES | ADC, PROPRIETARY METHOD | -250 mV | 1 | BINARY, GRAY CODE | TRACK | BICMOS | PARALLEL, WORD | S-PBGA-B380 | Not Qualified | 3 | 380 | PLASTIC/EPOXY | LBGA | BGA380,24X24,50 | SQUARE | GRID ARRAY, LOW PROFILE | NICKEL | BALL | 1.27 mm | BOTTOM | 31 mm | 1.6 mm | 31 mm | TELEDYNE E2V (UK) LTD | BGA | LBGA, BGA380,24X24,50 | 380 | compliant | 3A991.C.1 | 8542.39.00.01 |