Filter Your Search
1 - 1 of 1 results
|
ETA10DCMD
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 10 | 2 | 3.175 mm | 2 | 30 mΩ | 3 A | BOARD | POLYETHYLENE | NOT SPECIFIED | CARD EDGE CONNECTOR | 800VDC V | NO | 2.224 N | 5 GΩ | .139 N | e0 | UL, CSA | -65 °C | 125 °C | MOUNTING FLANGE | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLUE-GREEN | 0.125 inch | 0.25 inch | NO | HOLE .125-.137 | FLUSH | ONE | RECTANGULAR | 6.35 mm | 10u inch | WIRE WRAP | 0.37 inch | 0.61 inch | 2.055 inch | 0.56 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |