Filter Your Search
1 - 6 of 6 results
|
ET25MD1AVBE2
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 20 V | 30000 Cycle(s) | DPDT | MOMENTARY | TOGGLE SWITCH | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED; IP57 | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 9.27 mm | 8.13 mm | 10.11 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | |||||||||||||||||||||||||||||
|
ET25MD1AVBE
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 30000 Cycle(s) | 0.02 mΩ | DPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 0.18 inch | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED NYLON | EPOXY TERMINAL SEALED; IP57 | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.24 inch | 9.27 mm | 8.13 mm | 10.11 mm | 0.177 inch | 0.13 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.40 | C & K COMPONENTS | |||||||||
|
ET25MD1AVBE1
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 20 V | 30000 Cycle(s) | DPDT | MOMENTARY | TOGGLE SWITCH | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED; IP57 | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 9.27 mm | 8.13 mm | 10.11 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | |||||||||||||||||||||||||||||
|
ET25MD1AVBE
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 20 V | 30000 Cycle(s) | 0.02 mΩ | DPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE BAT | O-RING SEAL | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | (ON)-OFF-(ON) | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 12.5 deg | CHROME | CHROME | BRASS | UNTHREADED | COPPER ALLOY | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | GLASS FILLED NYLON | 7 | EPOXY TERMINAL SEALED; IP57 | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | PRESSURE | 0.24 inch | 9.27 mm | 8.13 mm | 10.11 mm | 0.162 inch | 0.13 inch | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | |||||
|
ET25MD1AVBE2
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 30000 Cycle(s) | 0.02 mΩ | DPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | (ON)-OFF-(ON) | 20 V | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | CHROME | BRASS | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED NYLON | 6 | EPOXY TERMINAL SEALED; IP57 | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | PRESSURE | 0.24 inch | 9.27 mm | 8.13 mm | 10.11 mm | 0.177 inch | 0.13 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.40 | |||||||||
|
ET25MD1AVBE1
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 30000 Cycle(s) | 0.02 mΩ | DPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | (ON)-OFF-(ON) | 20 V | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | CHROME | BRASS | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED NYLON | 6 | EPOXY TERMINAL SEALED; IP57 | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | PRESSURE | 0.24 inch | 9.27 mm | 8.13 mm | 10.11 mm | 0.177 inch | 0.13 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.40 |