Filter Your Search
1 - 2 of 2 results
|
ET03J1V3RE2
C&K
|
Check for Price | Yes | Yes | Active | 2 A | 28 V | 30000 Cycle(s) | SPDT | LATCHED | ROCKER SWITCH | ROCKER | 2A@120VAC | 2A@28VDC | 2 A | 120 V | e3 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 10.11 mm | 9.3 mm | 10.16 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | ||
|
ET03J1V3RE2
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 2 A | 28 V | 30000 Cycle(s) | SPDT | LATCHED | ROCKER SWITCH | ROCKER | 2A@120VAC | 2A@28VDC | 2 A | 120 V | e3 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 10.11 mm | 9.3 mm | 10.16 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 |