Filter Your Search
1 - 2 of 2 results
|
ET01J1AVKE3
C&K
|
Check for Price | No | No | Active | 20 mA | 20 V | 60000 Cycle(s) | SPDT | LATCHED | ROCKER SWITCH | ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 5.08 mm | 8.13 mm | 8.15 mm | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.65 | ||
|
ET01J1AVKE3
ITT Interconnect Solutions
|
Check for Price | No | Transferred | 20 mA | 20 V | 60000 Cycle(s) | SPDT | LATCHED | ROCKER SWITCH | ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 5.08 mm | 8.13 mm | 8.15 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.65 |