Filter Your Search
1 - 2 of 2 results
|
ESX10-124-DC24V-0.5A
E-T-A
|
Check for Price | Yes | Active | 24 V | 500 mA | EQUIPMENT LEAKAGE CIRCUIT BREAKER | MANUAL ON/OFF | TRIP | CSA; CUL; DNVGL; UL | MOISTURE RESISTANT; IP00; IP30 | 50 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 12.3 mm | 70 mm | 60 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
ESX10-124-DC24V-0.5A-E
E-T-A
|
Check for Price | Yes | Active | 24 V | 500 mA | EQUIPMENT LEAKAGE CIRCUIT BREAKER | MANUAL ON/OFF | TRIP | CSA; CUL; DNVGL; UL | MOISTURE RESISTANT; IP00; IP30 | 50 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 12.3 mm | 70 mm | 60 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant |