Filter Your Search
1 - 2 of 2 results
|
EST1D-RA
knitter-switch
|
Check for Price | Obsolete | 50000 Cycle(s) | 0.05 mΩ | SPDT | HORIZONTAL | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | ROHS COMPLIANT | 0.4VA@48VDC | ON-ON | 500VAC V | 500 MΩ | -20 °C | 80 °C | THROUGH HOLE-RIGHT ANGLE | 0.197 inch | UNTHREADED | GOLD OVER NICKEL | POLYBUTYLENE TEREPHTHALATE | 5 | NO | SOLDER | 0.315 inch | 5.588 mm | 11.2268 mm | 8.4074 mm | 0.098 inch | 0.126 inch | KNITTER-SWITCH | unknown | EAR99 | 8536.50.90.65 | |||
|
EST1D
knitter-switch
|
Check for Price | Obsolete | 50000 Cycle(s) | 0.05 mΩ | SPDT | HORIZONTAL | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | ROHS COMPLIANT | 0.4VA@48VDC | ON-ON | 500VAC V | 500 MΩ | -20 °C | 80 °C | THROUGH HOLE-STRAIGHT | 26 deg | 0.197 inch | UNTHREADED | GOLD OVER NICKEL | POLYBUTYLENE TEREPHTHALATE | 5 | NO | SOLDER | 0.315 inch | 5.588 mm | 7.493 mm | 8.4074 mm | 0.098 inch | 0.118 inch | KNITTER-SWITCH | unknown | EAR99 | 8536.50.90.65 |