Filter Your Search
1 - 3 of 3 results
|
EST106M050AC3JAPLP
KEMET Corporation
|
Check for Price | Active | 10 µF | 50 V | 120 mA | 20 % | 3.5 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | 5 µA | 0.14 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR | NO | WIRE | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||
|
EST106M050AC3JA
KEMET Corporation
|
Check for Price | Active | 10 µF | 50 V | 48 mA | 20 % | 3.5 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 5 µA | 0.14 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR, 14 INCH | NO | WIRE | 5 mm | 11 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | ||||
|
EST106M050AC3JAA
KEMET Corporation
|
Check for Price | Yes | Active | 10 µF | 50 V | 120 mA | 20 % | 3.5 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | TR | 5 mm | 5 mm | 11 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 |