Filter Your Search
1 - 2 of 2 results
|
ESRG500ELL102MM20S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 1 mF | 50 V | 1.16 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SRG | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 20 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
ESRG500ELL102MM20S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 1 mF | 50 V | 1.16 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 500 µA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin (Sn) | 7.5 mm | WIRE | 18 mm | 20 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | Chemi-Con |