Filter Your Search
1 - 10 of 665 results
|
ESR25JZPF1R00
ROHM Semiconductor
|
$0.0976 | Yes | Yes | Active | 1 Ω | 1 % | 660 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, STANDARD: TS 16949 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 2.5 mm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ROHM Semiconductor | ||
|
ESR25JZPF15R0
ROHM Semiconductor
|
$0.1087 | Yes | Yes | Active | 15 Ω | 1 % | 660 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, STANDARD: TS 16949 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 2.5 mm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ROHM Semiconductor | ||
|
ESR25JZPF4R70
ROHM Semiconductor
|
$0.1108 | Yes | Yes | Active | 4.7 Ω | 1 % | 660 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, STANDARD: TS 16949 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 2.5 mm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ROHM Semiconductor | ||
|
ESR25JZPF10R0
ROHM Semiconductor
|
$0.1180 | Yes | Yes | Active | 10 Ω | 1 % | 660 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, STANDARD: TS 16949 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 2.5 mm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ROHM Semiconductor | ||
|
ESR25JZPF1200
ROHM Semiconductor
|
$0.1292 | Yes | Yes | Active | 120 Ω | 1 % | 660 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, STANDARD: TS 16949 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 2.5 mm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ROHM Semiconductor | ||
|
ESR25JZPF1800
ROHM Semiconductor
|
$0.1443 | Yes | Yes | Active | 180 Ω | 1 % | 660 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, STANDARD: TS 16949 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 2.5 mm | ROHM CO LTD | SMT, 1210 | compliant | EAR99 | 8533.21.00.30 | |||
|
ESR25JZPF5104
ROHM Semiconductor
|
$0.1443 | Yes | Yes | Active | 5.1 MΩ | 1 % | 660 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, STANDARD: TS 16949 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 2.5 mm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
ESR25JZPF8R20
ROHM Semiconductor
|
$0.1443 | Yes | Yes | Active | 8.2 Ω | 1 % | 660 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, STANDARD: TS 16949 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 2.5 mm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
ESR25JZPF5604
ROHM Semiconductor
|
$0.1443 | Yes | Yes | Active | 5.6 MΩ | 1 % | 660 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, STANDARD: TS 16949 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 2.5 mm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
ESR25JZPF1600
ROHM Semiconductor
|
$0.1443 | Yes | Yes | Active | 160 Ω | 1 % | 660 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, STANDARD: TS 16949 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 2.5 mm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |