Filter Your Search
1 - 10 of 65 results
|
ESR200-68K25H
SMEC Inc
|
Check for Price | Active | 68 µF | 25 V | 10 % | 2917 | 200 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 17 µA | 0.06 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | WRAPAROUND | 4.1 mm | 7.3 mm | 4.3 mm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||||
|
ESR20-310-000-000-25A
E-T-A
|
Check for Price | Obsolete | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | 8541.40.95.00 | 2020-04-01 | TRANSISTOR OUTPUT SSR | ||||||||||||||||||||||||||||
|
ESR20-310-000-000-10A
E-T-A
|
Check for Price | Obsolete | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | 8541.40.95.00 | 2020-04-01 | TRANSISTOR OUTPUT SSR | ||||||||||||||||||||||||||||
|
ESR20-310-000-000-15A
E-T-A
|
Check for Price | Obsolete | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | 8541.40.95.00 | 2020-04-01 | TRANSISTOR OUTPUT SSR | ||||||||||||||||||||||||||||
|
ESR200-22K35H
SMEC Inc
|
Check for Price | Active | 22 µF | 35 V | 10 % | 2917 | 200 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 7.7 µA | 0.06 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | WRAPAROUND | 4.1 mm | 7.3 mm | 4.3 mm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||||
|
ESR200-33M20D
SMEC Inc
|
Check for Price | Contact Manufacturer | 33 µF | 20 V | 20 % | 2917 | 200 mΩ | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR(20 V,M TOL) | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 2.8 mm | 7.3 mm | 4.3 mm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | , 2917 | compliant | EAR99 | |||||||||||
|
ESR200-10K35H
SMEC Inc
|
Check for Price | Active | 10 µF | 35 V | 10 % | 2917 | 200 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 3.5 µA | 0.06 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | WRAPAROUND | 4.1 mm | 7.3 mm | 4.3 mm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||||
|
ESR20-300-000-000-10A
E-T-A
|
Check for Price | Obsolete | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | 8541.40.95.00 | 2020-04-01 | TRANSISTOR OUTPUT SSR | ||||||||||||||||||||||||||||
|
ESR2000-4.7K16A
SMEC Inc
|
Check for Price | Active | 4.7 µF | 16 V | 10 % | 1206 | 2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 800 nA | 0.06 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||||
|
ESR200-100M20H
SMEC Inc
|
Check for Price | Contact Manufacturer | 100 µF | 20 V | 20 % | 2917 | 200 mΩ | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR(20 V,M TOL) | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 4.1 mm | 7.3 mm | 4.3 mm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | , 2917 | compliant | EAR99 |