Filter Your Search
1 - 2 of 2 results
|
ESR1200-6.8K16B
SMEC Inc
|
Check for Price | Active | 6.8 µF | 16 V | 10 % | 1411 | 1.2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 1.1 µA | 0.06 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | WRAPAROUND | 1.9 mm | 3.5 mm | 2.8 mm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | , 1411 | compliant | EAR99 | 8532.21.00.50 | |||
|
ESR1200-6.8M16B
SMEC Inc
|
Check for Price | Contact Manufacturer | 6.8 µF | 16 V | 20 % | 1411 | 1.2 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR(16 V,M TOL) | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 1.9 mm | 3.5 mm | 2.8 mm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | , 1411 | compliant | EAR99 |