Filter Your Search
1 - 1 of 1 results
|
ESR10EZPF1303
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 130 kΩ | 1 % | 400 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, STANDARD: TS 16949 | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | 2402105 | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | 5.13 | 4.54 | 23.2902 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 7(c)-I | 2023-06-14 | 98 | YES | 1317-36-8, 7440-02-0 | DRC Conflict Free | CMRT V6.10 | AEC-Q200 | [object Object] |