Parametric results for: esr03ezpj335 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: esr03ezpj335
Select parts from the table below to compare.
Compare
Compare
ESR03EZPJ335
ROHM Semiconductor
Check for Price Yes Yes Active 3.3 MΩ 5 % 250 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, STANDARD: TS 16949 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm ROHM CO LTD CHIP compliant EAR99 8533.21.00.30 ROHM Semiconductor