Filter Your Search
1 - 1 of 1 results
|
ESQ-132-24-T-D-LL
Samtec Inc
|
Check for Price | Yes | Yes | Active | 64 | 2 | 6.9 A | FEMALE | GLASS FILLED POLYESTER | NOT SPECIFIED | BOARD CONNECTOR | RATED CURRENT(POWER): 5.7A | NO | e3 | UL | 94V-0 | -55 °C | 105 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | WIRE WRAP | 0.195 inch | 0.535 inch | 3.22 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.30 |